Similar
Similar

DME6S39K-F | |
|---|---|
DigiKey Part Number | DME6S39K-F-ND |
Manufacturer | |
Manufacturer Product Number | DME6S39K-F |
Description | CAP FILM 0.039UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6S39K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.528" (13.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160393K1000L-F | Cornell Dubilier Knowles | 0 | 160393K1000L-F-ND | 1,49783 € | Similar |
| DME10S39K-F | Cornell Dubilier Knowles | 0 | DME10S39K-F-ND | 0,53208 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56983 € | 569,83 € |
| Unit Price without VAT: | 0,56983 € |
|---|---|
| Unit Price with VAT: | 0,67810 € |



