DME6P33K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.370
Unit Price: 2,92000 €
Datasheet
0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME6P33K

DigiKey Part Number
DME6P33K-ND
Manufacturer
Manufacturer Product Number
DME6P33K
Description
CAP FILM 0.33UF 10% 630VDC RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME6P33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DME6P33K-FCornell Dubilier Knowles1.370338-3327-ND2,92000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes