Direct

DME4W2P2K | |
|---|---|
DigiKey Part Number | DME4W2P2K-ND |
Manufacturer | |
Manufacturer Product Number | DME4W2P2K |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4W2P2K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.220" L x 0.453" W (31.00mm x 11.50mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME4W2P2K-F | Cornell Dubilier Knowles | 971 | 338-3187-ND | 5,80000 € | Direct |


