
DME4W1P5K-F | |
|---|---|
DigiKey Part Number | DME4W1P5K-F-ND |
Manufacturer | |
Manufacturer Product Number | DME4W1P5K-F |
Description | CAP FILM 1.5UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4W1P5K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.374" W (31.00mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,21665 € | 6.649,95 € |
| Unit Price without VAT: | 2,21665 € |
|---|---|
| Unit Price with VAT: | 2,63781 € |

