
DME4S1K-F | |
|---|---|
DigiKey Part Number | 338-3322-ND |
Manufacturer | |
Manufacturer Product Number | DME4S1K-F |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4S1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.169" W (10.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.291" (7.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6103K | TDK | 1.394 | 495-2442-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,66010 € | 66,01 € |
| 500 | 0,56532 € | 282,66 € |
| 1.000 | 0,53600 € | 536,00 € |
| 2.500 | 0,50503 € | 1.262,58 € |
| 5.000 | 0,48636 € | 2.431,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

