Direct

DME2W4P7K | |
|---|---|
DigiKey Part Number | DME2W4P7K-ND |
Manufacturer | |
Manufacturer Product Number | DME2W4P7K |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2W4P7K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.024" L x 0.492" W (26.00mm x 12.50mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME2W4P7K-F | Cornell Dubilier Knowles | 2.057 | 338-3193-ND | 6,67000 € | Direct |


