
DME2W1P8K-F | |
|---|---|
DigiKey Part Number | DME2W1P8K-F-ND |
Manufacturer | |
Manufacturer Product Number | DME2W1P8K-F |
Description | CAP FILM 1.8UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2W1P8K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.295" W (26.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42798 € | 1.427,98 € |
| Unit Price without VAT: | 1,42798 € |
|---|---|
| Unit Price with VAT: | 1,69930 € |

