0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME2S68K-F

DigiKey Part Number
338-4202-ND
Manufacturer
Manufacturer Product Number
DME2S68K-F
Description
CAP FILM 0.068UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME2S68K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.189" W (10.30mm x 4.80mm)
Capacitance
Height - Seated (Max)
0.311" (7.90mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.750 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,73800 €7,38 €
500,58260 €29,13 €
1000,53490 €53,49 €
5000,45414 €227,07 €
1.0000,42917 €429,17 €
2.5000,40278 €1.006,95 €
5.0000,38688 €1.934,40 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €

Other Suppliers on DigiKey

2.750In Stock
Ships from WEC