
DME2P27K-F | |
|---|---|
DigiKey Part Number | DME2P27K-F-ND |
Manufacturer | |
Manufacturer Product Number | DME2P27K-F |
Description | CAP FILM 0.27UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2P27K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,69910 € | 69,91 € |
| 500 | 0,60038 € | 300,19 € |
| 1.000 | 0,56983 € | 569,83 € |
| 2.500 | 0,53757 € | 1.343,92 € |
| 5.000 | 0,51811 € | 2.590,55 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

