2.7 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME1W2P7K

DigiKey Part Number
DME1W2P7K-ND
Manufacturer
Manufacturer Product Number
DME1W2P7K
Description
CAP FILM 2.7UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
2.7 µF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME1W2P7K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.728" L x 0.315" W (18.50mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
65V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.