


DME1W1K-F | |
|---|---|
DigiKey Part Number | 338-3185-ND |
Manufacturer | |
Manufacturer Product Number | DME1W1K-F |
Description | CAP FILM 1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME1W1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.276" W (12.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 65V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37600 € | 13,76 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 1,04330 € | 104,33 € |
| 500 | 0,91050 € | 455,25 € |
| 1.000 | 0,86935 € | 869,35 € |
| 2.500 | 0,82591 € | 2.064,78 € |
| 5.000 | 0,79971 € | 3.998,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

