
DME1P56K-F | |
|---|---|
DigiKey Part Number | 338-4051-ND |
Manufacturer | |
Manufacturer Product Number | DME1P56K-F |
Description | CAP FILM 0.56UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME1P56K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.217" W (12.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.429" (10.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 65V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23700 € | 12,37 € |
| 50 | 1,00260 € | 50,13 € |
| 100 | 0,93020 € | 93,02 € |
| 500 | 0,80816 € | 404,08 € |
| 1.000 | 0,77037 € | 770,37 € |
| 2.500 | 0,73046 € | 1.826,15 € |
| 5.000 | 0,70639 € | 3.531,95 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

