
DGH607Q2R7 | |
|---|---|
DigiKey Part Number | 338-DGH607Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH607Q2R7 |
Description | CAP 600F -10%, +30% 2.7V TH |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 600 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.756" (70.00mm) | |
Operating Temperature | -40°C ~ 85°C |


