
DGH605Q2R7 | |
|---|---|
DigiKey Part Number | 338-DGH605Q2R7-ND |
Manufacturer | |
Manufacturer Product Number | DGH605Q2R7 |
Description | CAPACITOR 6F -10%, +30% 2.7V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02900 € | 10,29 € |
| 50 | 0,82700 € | 41,35 € |
| 200 | 0,71355 € | 142,71 € |
| 600 | 0,65033 € | 390,20 € |
| 1.000 | 0,62696 € | 626,96 € |
| 2.600 | 0,59129 € | 1.537,35 € |
| 5.000 | 0,57184 € | 2.859,20 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


