Parametric Equivalent

DCMX461U450AB2B | |
|---|---|
DigiKey Part Number | DCMX461U450AB2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX461U450AB2B |
Description | CAP ALUM 460UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 460 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 3.187" (80.95mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMX461U450AB1B | Cornell Dubilier Knowles | 0 | DCMX461U450AB1B-ND | 25,48094 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,37104 € | 3.929,05 € |
| Unit Price without VAT: | 16,37104 € |
|---|---|
| Unit Price with VAT: | 19,48154 € |


