
DCMX372U075AA2B | |
|---|---|
DigiKey Part Number | DCMX372U075AA2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX372U075AA2B |
Description | CAP ALUM 3700UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 2.187" (55.55mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 75 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 13,93817 € | 3.345,16 € |
| Unit Price without VAT: | 13,93817 € |
|---|---|
| Unit Price with VAT: | 16,58642 € |

