
DCMX323U040AC2B | |
|---|---|
DigiKey Part Number | DCMX323U040AC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX323U040AC2B |
Description | CAP ALUM 32000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 40 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,06929 € | 3.856,63 € |
| Unit Price without VAT: | 16,06929 € |
|---|---|
| Unit Price with VAT: | 19,12246 € |

