
DCMX294U025DC2B | |
|---|---|
DigiKey Part Number | DCMX294U025DC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX294U025DC2B |
Description | CAP ALUM 290000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 290000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Category | Capacitance |
Mfr | Voltage - Rated 25 V |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 83,13850 € | 4.988,31 € |
| Unit Price without VAT: | 83,13850 € |
|---|---|
| Unit Price with VAT: | 98,93482 € |

