Parametric Equivalent

DCMX262T400BF2B | |
|---|---|
DigiKey Part Number | DCMX262T400BF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX262T400BF2B |
Description | CAP ALUM 2600UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.23mm) |
Part Status Active | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMC262T400BF5M | Cornell Dubilier Knowles | 0 | DCMC262T400BF5M-ND | 25,49698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 64,03528 € | 4.610,54 € |
| Unit Price without VAT: | 64,03528 € |
|---|---|
| Unit Price with VAT: | 76,20198 € |


