
DCMX132T450BC2B | |
|---|---|
DigiKey Part Number | DCMX132T450BC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMX132T450BC2B |
Description | CAP ALUM 1300UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.23mm) |
Part Status Active | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 48,15274 € | 4.044,83 € |
| Unit Price without VAT: | 48,15274 € |
|---|---|
| Unit Price with VAT: | 57,30176 € |

