
DCMC912T200BE2A | |
|---|---|
DigiKey Part Number | DCMC912T200BE2A-ND |
Manufacturer | |
Manufacturer Product Number | DCMC912T200BE2A |
Description | CAP ALUM 9100UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.23mm) |
Part Status Active | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 5.187" (131.75mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,30000 € | 47,30 € |
| 42 | 33,54048 € | 1.408,70 € |
| 84 | 32,18667 € | 2.703,68 € |
| 126 | 31,50397 € | 3.969,50 € |
| Unit Price without VAT: | 47,30000 € |
|---|---|
| Unit Price with VAT: | 56,28700 € |

