
DCMC853T160FN2D | |
|---|---|
DigiKey Part Number | 338-DCMC853T160FN2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC853T160FN2D |
Description | ALUM-SCREW TERMINAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 85 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 4.9mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 40.74 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.500" Dia (88.90mm) | |
Height - Seated (Max) | 7.687" (195.25mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 134,61071 € | 5.653,65 € |
| Unit Price without VAT: | 134,61071 € |
|---|---|
| Unit Price with VAT: | 160,18674 € |

