
DCMC822T450DG2B | |
|---|---|
DigiKey Part Number | 338-1236-ND |
Manufacturer | |
Manufacturer Product Number | DCMC822T450DG2B |
Description | CAP ALUM 8200UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 8.625" (219.08mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 19mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,97000 € | 89,97 € |
| 16 | 71,03563 € | 1.136,57 € |
| 56 | 66,13946 € | 3.703,81 € |
| 104 | 65,83260 € | 6.846,59 € |
| Unit Price without VAT: | 89,97000 € |
|---|---|
| Unit Price with VAT: | 107,06430 € |


