
DCMC772T450FP2D | |
|---|---|
DigiKey Part Number | DCMC772T450FP2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC772T450FP2D |
Description | CAP ALUM 7700UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21.844 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +50% | Size / Dimension 3.500" Dia (88.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.937" (150.80mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 72,02217 € | 4.321,33 € |
| Unit Price without VAT: | 72,02217 € |
|---|---|
| Unit Price with VAT: | 85,70638 € |

