
DCMC743U075DC2B | |
|---|---|
DigiKey Part Number | 338-1223-ND |
Manufacturer | |
Manufacturer Product Number | DCMC743U075DC2B |
Description | CAP ALUM 74000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 74000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 12.9mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17 A @ 120 Hz | |
Ripple Current @ High Frequency | 17.85 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,56000 $ | 71,56 $ |
| 20 | 54,31250 $ | 1.086,25 $ |
| 60 | 50,74300 $ | 3.044,58 $ |
| 100 | 49,40990 $ | 4.940,99 $ |
| Unit Price without VAT: | 71,56000 $ |
|---|---|
| Unit Price with VAT: | 85,15640 $ |


