
DCMC643M063CF2F | |
|---|---|
DigiKey Part Number | DCMC643M063CF2F-ND |
Manufacturer | |
Manufacturer Product Number | DCMC643M063CF2F |
Description | CAP ALUM 64000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 29,19173 € | 4.378,76 € |
| Unit Price without VAT: | 29,19173 € |
|---|---|
| Unit Price with VAT: | 34,73816 € |

