
DCMC602M500DG2HS | |
|---|---|
DigiKey Part Number | 338-DCMC602M500DG2HS-ND |
Manufacturer | |
Manufacturer Product Number | DCMC602M500DG2HS |
Description | ALUM-SCREW TERMINAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 8.687" (220.65mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 61,48361 € | 4.426,82 € |
| Unit Price without VAT: | 61,48361 € |
|---|---|
| Unit Price with VAT: | 73,16550 € |

