
DCMC573U050BC2B | |
|---|---|
DigiKey Part Number | DCMC573U050BC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC573U050BC2B |
Description | CAP ALUM 57000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 57000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.23mm) |
Part Status Active | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 21,05536 € | 3.537,30 € |
| Unit Price without VAT: | 21,05536 € |
|---|---|
| Unit Price with VAT: | 25,05588 € |

