
DCMC552U100AB2B | |
|---|---|
DigiKey Part Number | 338-DCMC552U100AB2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC552U100AB2B |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.5 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 43.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 43.4mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.16 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.187" (80.95mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 10 | 18,88500 € | 188,85 € |
| 80 | 15,90075 € | 1.272,06 € |
| 160 | 15,22294 € | 2.435,67 € |
| 560 | 14,54782 € | 8.146,78 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

