
DCMC504U025FD2D | |
|---|---|
DigiKey Part Number | DCMC504U025FD2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC504U025FD2D |
Description | CAP ALUM 500000UF 25V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 37.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 39.48 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +75% | Size / Dimension 3.500" Dia (88.90mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.687" (119.05mm) |
ESR (Equivalent Series Resistance) 3.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 44,96222 € | 4.046,60 € |
| Unit Price without VAT: | 44,96222 € |
|---|---|
| Unit Price with VAT: | 53,50504 € |

