
DCMC503U075CC2B | |
|---|---|
DigiKey Part Number | 338-DCMC503U075CC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC503U075CC2B |
Description | ALUM-SCREW TERMINAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15.1mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.024 A @ 10 kHz |
Capacitance | Lead Spacing 1.125" (28.58mm) |
Tolerance -10%, +75% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 75 V | Height - Seated (Max) 4.187" (106.35mm) |
ESR (Equivalent Series Resistance) 15.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 30,02473 € | 4.503,71 € |
| Unit Price without VAT: | 30,02473 € |
|---|---|
| Unit Price with VAT: | 35,72943 € |

