
DCMC462T200EC2B | |
|---|---|
DigiKey Part Number | DCMC462T200EC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC462T200EC2B |
Description | CAP ALUM 4600UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4600 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 31.3mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.144 A @ 10 kHz | |
Lead Spacing | 0.750" (19.05mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,11000 € | 35,11 € |
| 48 | 24,02750 € | 1.153,32 € |
| 96 | 22,99583 € | 2.207,60 € |
| 144 | 22,47576 € | 3.236,51 € |
| Unit Price without VAT: | 35,11000 € |
|---|---|
| Unit Price with VAT: | 41,78090 € |

