
DCMC392T500DF2B | |
|---|---|
DigiKey Part Number | DCMC392T500DF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC392T500DF2B |
Description | CAP ALUM 3900UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 37.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 14.732 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.687" (144.45mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,78000 € | 65,78 € |
| 16 | 50,93000 € | 814,88 € |
| 56 | 47,08821 € | 2.636,94 € |
| 104 | 45,78394 € | 4.761,53 € |
| Unit Price without VAT: | 65,78000 € |
|---|---|
| Unit Price with VAT: | 78,27820 € |

