Upgrade

DCMC392M500DF2FS | |
|---|---|
DigiKey Part Number | DCMC392M500DF2FS-ND |
Manufacturer | |
Manufacturer Product Number | DCMC392M500DF2FS |
Description | CAP ALUM 3900UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.687" (144.45mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,79000 € | 65,79 € |
| 16 | 50,94188 € | 815,07 € |
| 56 | 47,09893 € | 2.637,54 € |
| 104 | 45,79538 € | 4.762,72 € |
| Unit Price without VAT: | 65,79000 € |
|---|---|
| Unit Price with VAT: | 78,29010 € |


