
DCMC363U035AC2B | |
|---|---|
DigiKey Part Number | DCMC363U035AC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC363U035AC2B |
Description | CAP ALUM 36000UF 35V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20.1mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.2 A @ 10 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +75% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 35 V | Height - Seated (Max) 4.187" (106.35mm) |
ESR (Equivalent Series Resistance) 20.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 18,68000 € | 2.988,80 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |

