
DCMC354U063FG2D | |
|---|---|
DigiKey Part Number | DCMC354U063FG2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC354U063FG2D |
Description | CAP ALUM 350000UF 63V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.2mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 40.425 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.500" Dia (88.90mm) | |
Height - Seated (Max) | 8.687" (220.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,41000 € | 120,41 € |
| 12 | 98,39250 € | 1.180,71 € |
| 54 | 91,83111 € | 4.958,88 € |
| Unit Price without VAT: | 120,41000 € |
|---|---|
| Unit Price with VAT: | 143,28790 € |

