
DCMC352T200BC2B | |
|---|---|
DigiKey Part Number | DCMC352T200BC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC352T200BC2B |
Description | CAP ALUM 3500UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.22mm) |
Part Status Active | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 € | 31,71 € |
| 42 | 21,72905 € | 912,62 € |
| 84 | 20,74679 € | 1.742,73 € |
| 126 | 20,25127 € | 2.551,66 € |
| Unit Price without VAT: | 31,71000 € |
|---|---|
| Unit Price with VAT: | 37,73490 € |

