
DCMC342T550DF2B | |
|---|---|
DigiKey Part Number | DCMC342T550DF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC342T550DF2B |
Description | CAP ALUM 3400UF 550V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3400 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 54.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.843 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +50% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 550 V | Height - Seated (Max) 5.687" (144.45mm) |
ESR (Equivalent Series Resistance) 54.6mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 52,93513 € | 4.234,81 € |
| Unit Price without VAT: | 52,93513 € |
|---|---|
| Unit Price with VAT: | 62,99280 € |

