3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC332M450CE5F

DigiKey Part Number
338-1770-ND
Manufacturer
Manufacturer Product Number
DCMC332M450CE5F
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.125" (28.58mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
5.125" (130.18mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,24000 €54,24 €
3039,70167 €1.191,05 €
6038,04483 €2.282,69 €
12036,67017 €4.400,42 €
Manufacturers Standard Package
Unit Price without VAT:54,24000 €
Unit Price with VAT:64,54560 €