
DCMC312U100AA2B | |
|---|---|
DigiKey Part Number | DCMC312U100AA2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC312U100AA2B |
Description | CAP ALUM 3100UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.48 A @ 10 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +75% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.187" (55.55mm) |
ESR (Equivalent Series Resistance) 60.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 13,85125 € | 3.324,30 € |
| Unit Price without VAT: | 13,85125 € |
|---|---|
| Unit Price with VAT: | 16,48299 € |

