
DCMC303U050EB2B | |
|---|---|
DigiKey Part Number | 338-DCMC303U050EB2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC303U050EB2B |
Description | ALUM-SCREW TERMINAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15.6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.088 A @ 10 kHz |
Capacitance | Lead Spacing 0.750" (19.05mm) |
Tolerance -10%, +75% | Size / Dimension 1.750" Dia (44.45mm) |
Voltage - Rated 50 V | Height - Seated (Max) 3.187" (80.95mm) |
ESR (Equivalent Series Resistance) 15.6mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 16,97922 € | 3.260,01 € |
| Unit Price without VAT: | 16,97922 € |
|---|---|
| Unit Price with VAT: | 20,20527 € |

