
DCMC303T250DG2B | |
|---|---|
DigiKey Part Number | DCMC303T250DG2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC303T250DG2B |
Description | CAP ALUM 30MF 250V SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 34.632 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +50% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 250 V | Height - Seated (Max) 8.687" (220.65mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,74000 € | 134,74 € |
| 16 | 108,84750 € | 1.741,56 € |
| 56 | 104,33286 € | 5.842,64 € |
| Unit Price without VAT: | 134,74000 € |
|---|---|
| Unit Price with VAT: | 160,34060 € |

