
DCMC302T450DJ2B | |
|---|---|
DigiKey Part Number | DCMC302T450DJ2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC302T450DJ2B |
Description | CAP ALUM 3000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 52.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.049 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +50% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.687" (93.65mm) |
ESR (Equivalent Series Resistance) 52.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,70000 € | 49,70 € |
| 20 | 37,21600 € | 744,32 € |
| 60 | 34,63033 € | 2.077,82 € |
| 100 | 33,66450 € | 3.366,45 € |
| Unit Price without VAT: | 49,70000 € |
|---|---|
| Unit Price with VAT: | 59,14300 € |

