
DCMC263M300DG2D | |
|---|---|
DigiKey Part Number | DCMC263M300DG2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC263M300DG2D |
Description | CAP ALUM 26000UF 20% 300V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 300 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 8.687" (220.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,75000 € | 150,75 € |
| 16 | 122,43250 € | 1.958,92 € |
| 56 | 118,25982 € | 6.622,55 € |
| Unit Price without VAT: | 150,75000 € |
|---|---|
| Unit Price with VAT: | 179,39250 € |

