
DCMC233U050BA2B | |
|---|---|
DigiKey Part Number | DCMC233U050BA2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC233U050BA2B |
Description | CAP ALUM 23MF 50V SCREW CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25.3mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.632 A @ 10 kHz | |
Lead Spacing | 0.875" (22.23mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 2.187" (55.55mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,85000 € | 26,85 € |
| 42 | 18,11119 € | 760,67 € |
| 84 | 17,25048 € | 1.449,04 € |
| 126 | 16,81643 € | 2.118,87 € |
| 504 | 15,93280 € | 8.030,13 € |
| Unit Price without VAT: | 26,85000 € |
|---|---|
| Unit Price with VAT: | 31,95150 € |

