
DCMC223M200DE5F | |
|---|---|
DigiKey Part Number | 338-DCMC223M200DE5F-ND |
Manufacturer | |
Manufacturer Product Number | DCMC223M200DE5F |
Description | ALUM-SCREW TERMINAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21.294 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 200 V | Height - Seated (Max) 5.187" (131.75mm) |
ESR (Equivalent Series Resistance) 14.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 58,50525 € | 4.680,42 € |
| Unit Price without VAT: | 58,50525 € |
|---|---|
| Unit Price with VAT: | 69,62125 € |

