
DCMC222T400CB5F | |
|---|---|
DigiKey Part Number | DCMC222T400CB5F-ND |
Manufacturer | |
Manufacturer Product Number | DCMC222T400CB5F |
Description | CAP ALUM 2200UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 3.187" (80.95mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 29,00373 € | 4.350,56 € |
| Unit Price without VAT: | 29,00373 € |
|---|---|
| Unit Price with VAT: | 34,51444 € |

