
DCMC183T160BF2B | |
|---|---|
DigiKey Part Number | DCMC183T160BF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC183T160BF2B |
Description | CAP ALUM 18000UF 160V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 16.576 A @ 10 kHz |
Capacitance | Lead Spacing 0.875" (22.23mm) |
Tolerance -10%, +50% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 160 V | Height - Seated (Max) 5.687" (144.45mm) |
ESR (Equivalent Series Resistance) 14.9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 € | 96,41 € |
| 18 | 75,86167 € | 1.365,51 € |
| 54 | 71,38481 € | 3.854,78 € |
| 108 | 71,25833 € | 7.695,90 € |
| Unit Price without VAT: | 96,41000 € |
|---|---|
| Unit Price with VAT: | 114,72790 € |

