
DCMC182T450BD2B | |
---|---|
DigiKey Part Number | 338-1228-ND |
Manufacturer | |
Manufacturer Product Number | DCMC182T450BD2B |
Description | CAP ALUM 1800UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 76mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.576 A @ 10 kHz | |
Lead Spacing | 0.875" (22.22mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 4.625" (117.48mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 78,29000 € | 78,29 € |
42 | 58,49262 € | 2.456,69 € |
Unit Price without VAT: | 78,29000 € |
---|---|
Unit Price with VAT: | 93,16510 € |