
DCMC172T500CC1B | |
|---|---|
DigiKey Part Number | DCMC172T500CC1B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC172T500CC1B |
Description | CAP ALUM 1700UF 500V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 500 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 47,51100 € | 4.275,99 € |
| Unit Price without VAT: | 47,51100 € |
|---|---|
| Unit Price with VAT: | 56,53809 € |

